SO175-3-00

Heilind Number:RYCSO175-3-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO175-3-00
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SO175-3-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO175-3-00
Maximum Operating Temperature:175 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.17 in, 4.32 mm
Pre-Installed Lead:No
Part Aliases:F80716-000
SKU:RYCSO175-3-00

Detailed Description

Enhance the durability and performance of your electronic connections with the SO175-3-00 SolderSleeve Shield Terminator. This RoHS-compliant terminator, also known by the part alias F80716-000, ensures reliable conductivity in high-temperature environments up to 175°C. With an expanded inside diameter of 4.32mm and a length of 16.5mm, it offers a secure fit for your wires. Whether for professional or DIY use, this product, with its pre-installed lead, is essential for effective wire and cable management. Upgrade your soldering kit with this essential component, designed for seamless integration and lasting results.