SO175-4-00

Heilind Number:RYCSO175-4-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO175-4-00
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SO175-4-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO175-4-00
Maximum Operating Temperature:175 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.235 in, 5.97 mm
Pre-Installed Lead:No
Part Aliases:A60208-000
SKU:RYCSO175-4-00

Detailed Description

Enhance cable connections with the SO175-4-00 SolderSleeve Shield Terminator, a reliable solution for ensuring optimal performance in various applications. With an expanded inside diameter of 5.97 mm, this terminator accommodates cables of different sizes, offering versatility and convenience. Operating at temperatures up to 175°C, it guarantees durability and stability even in demanding environments. Featuring a length of 19.1 mm, it provides ample coverage for secure installations. The SO175-4-00 is a vital component in wire and cable management, ideal for professional and DIY projects alike. Upgrade your connectivity solutions with this high-quality solder sleeve, designed for efficiency and longevity.