| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO175-4-01 |
| Maximum Operating Temperature: | 175 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .235 in, 5.97 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | E64736-000 |
| SKU: | RYCSO175-4-01 |
SO175-4-01
Specifications
Detailed Description
Enhance the durability and performance of your electronic connections with our SO175-4-01 SolderSleeve Shield Terminator. Designed for seamless installation, this high-quality terminator features pre-installed lead for added convenience. Its expanded inside diameter of .235 inches (5.97 mm) accommodates various cables, ensuring a secure fit. With a maximum operating temperature of 175°C, it guarantees reliable performance even in demanding environments. Measuring .75 inches (19.1 mm) in length, this solder sleeve is perfect for wire and cable management applications in aerospace, automotive, and other industries. Trust in its efficiency to streamline your soldering process and protect your connections effectively. Elevate your soldering experience with this essential tool for professionals.

