SO175-5-00

Heilind Number:RYCSO175-5-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO175-5-00
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

SO175-5-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO175-5-00
Maximum Operating Temperature:175 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.275 in, 7 mm
Pre-Installed Lead:No
Part Aliases:E22110-000
SKU:RYCSO175-5-00

Detailed Description

Shield your wires with precision using the SO175-5-00, a high-performance SolderSleeve Shield Terminator designed for efficient cable management. With an expanded inside diameter of 7mm, it accommodates a wide range of wires, ensuring a secure and durable connection. Operating flawlessly at temperatures up to 175°C, it guarantees reliability in even the most demanding environments. The .75-inch length provides ample coverage, while the pre-installed lead option streamlines installation. Say goodbye to cumbersome wire connections with this essential component for any professional setup.