| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO175-5-01 |
| Maximum Operating Temperature: | 175 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | A43945-000 |
| SKU: | RYCSO175-5-01 |
SO175-5-01
Specifications
Detailed Description
Enhance your wire and cable management with our SO175-5-01 SolderSleeve Shield Terminator. Designed for maximum performance in demanding environments, this terminator features a pre-installed lead for easy application. With an expanded inside diameter of .275 inches (7 mm) and a length of .75 inches (19.1 mm), it provides secure and reliable connections. Operating at temperatures up to 175°C, it ensures durability and stability in high-heat conditions. Perfect for a range of applications, this product guarantees efficient and effective wire termination in any setup. Elevate your soldering experience with this essential tool in the solder sleeves and shield terminators category.

