| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-1-00 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .075 in, 1.9 mm |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | 073170-000 |
| SKU: | RYCSO63-1-00 |
SO63-1-00
Specifications
Detailed Description
Enhance your cable termination process with our SolderSleeve Shield Terminator, model SO63-1-00. Featuring an expanded inside diameter of 1.9mm and a length of 16.5mm, this high-quality terminator ensures reliable performance. Operating effectively at temperatures up to 150°C, it is designed for durability in diverse conditions. With no pre-installed lead, it offers flexibility in installation. Perfect for wire and cable management, this product guarantees seamless and secure terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 31880 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |


