| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-1-01-100 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .075 in, 1.9 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 312269-000 |
| SKU: | RYCSO63-1-01-100 |
SO63-1-01-100
| Heilind Number: | RYCSO63-1-01-100 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-1-01-100 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our SolderSleeve Shield Terminator, designed for seamless installation and reliable performance. With an expanded inside diameter of 1.9 mm, it accommodates various cable sizes, ensuring a secure fit. Operating efficiently at temperatures up to 150°C, it guarantees durability in demanding environments. Measuring at a compact length of 16.5 mm, it offers space-efficient solutions for wire and cable management. Trust in this essential accessory for professional-grade soldering and shielding applications.

