SO63-1-01

Heilind Number:RYCSO63-1-01
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO63-1-01
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SO63-1-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO63-1-01
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.075 in, 1.9 mm
Pre-Installed Lead:Yes
Part Aliases:903227-000
SKU:RYCSO63-1-01

Detailed Description

Enhance the durability and performance of your electronic connections with our SolderSleeve Shield Terminator. Designed for seamless integration, this advanced solder sleeve boasts an expanded inside diameter of 1.9mm, ensuring a secure fit for wires and cables. With a maximum operating temperature of 150°C, it guarantees reliable performance even in high-heat environments. Pre-installed leads make installation a breeze, while its compact length of 16.5mm allows for easy integration into any setup. Perfect for applications requiring robust wire and cable management, this terminator is a must-have for any electronic project.