| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-1-9030 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .075 in, 1.9 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 440703-000 |
| SKU: | RYCSO63-1-9030 |
SO63-1-9030
| Heilind Number: | RYCSO63-1-9030 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-1-9030 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our SO63-1-9030 SolderSleeve Shield Terminator. Designed for efficient and reliable performance, this solder sleeve features a pre-installed lead for hassle-free application. With an expanded inside diameter of 1.9 mm (.075 in) and a length of 16.5 mm (.65 in), it accommodates a wide range of cable sizes. Operating seamlessly at temperatures up to 150°C, it ensures durability in various environments. Perfect for use in wire and cable management, this terminator guarantees secure connections and optimal performance. Upgrade your assembly process with this high-quality solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | E-20-003959 -Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

