SO63-1-W2-24-00-100CS2

Heilind Number:RYCSO63-1-W2-24-00-100CS2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO63-1-W2-24-00-100CS2
ECAD Model:
3D Model

Description:

SO63-1-W2-24-00-100CS2870

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO63-1-W2-24-00-100CS2
Pre-Installed Lead:Yes
Expanded Inside Diameter:.075 in, 1.9 mm
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:F31839N001
SKU:RYCSO63-1-W2-24-00-100CS2

Detailed Description

Enhance your cable termination process with our high-quality SO63-1-W2-24-00-100CS2870 SolderSleeve Shield Terminator. Designed for optimal performance, this product features an expanded inside diameter of .075 inches (1.9 mm) and can withstand temperatures up to 150°C. With a length of .65 inches (16.5 mm), it offers a secure and reliable connection. Pre-installed with a lead for convenience, this terminator is a must-have for efficient wire and cable management. Suitable for various applications, it ensures durable and precise terminations, making it an essential component for professionals in the field. Upgrade your toolkit with this top-of-the-line solder sleeve for seamless terminations every time.