| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-2-00 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 758539-000 |
| SKU: | RYCSO63-2-00 |
SO63-2-00
Specifications
Detailed Description
Enhance your cable management with our SO63-2-00 SolderSleeve Shield Terminator. Designed for superior performance, this RoHS-compliant terminator ensures reliable connections with its expanded inside diameter of .105 inches (2.65 mm). With a maximum operating temperature of 150°C, it's suitable for a wide range of applications. The .65-inch (16.5 mm) length provides ample coverage, making it ideal for shielding purposes. Trust in this high-quality product to streamline your wire and cable management efficiently.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | E-20-003906 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as require. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

