| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-2-01 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 133962-000 |
| SKU: | RYCSO63-2-01 |
SO63-2-01
| Heilind Number: | RYCSO63-2-01 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-2-01 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our top-of-the-line SolderSleeve Shield Terminator. Designed for maximum efficiency, this product features a pre-installed lead for seamless application. With an expanded inside diameter of .105 inches (2.65 mm) and a length of .65 inches (16.5 mm), it offers versatility for various cable sizes. Operating at a maximum temperature of 150°C, it ensures durable performance in demanding environments. Perfect for wire and cable management, this terminator guarantees reliable connections every time. Upgrade your workflow with this essential tool for professional terminations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

