SO63-2-55-22-2

Heilind Number:RYCSO63-2-55-22-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO63-2-55-22-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

SO63-2-55-22-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO63-2-55-22-2
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.105 in, 2.65 mm
Pre-Installed Lead:Yes
Part Aliases:112647-000
SKU:RYCSO63-2-55-22-2

Detailed Description

Upgrade your wire and cable termination processes with our SolderSleeve Shield Terminator. Designed for reliable performance, this product ensures seamless connections in a variety of applications. Featuring RoHS compliance and a pre-installed lead for convenience, it guarantees both quality and ease of use. With an expanded inside diameter of 2.65 mm (.105 in) and a maximum operating temperature of 150°C, it is suitable for high-performance environments. Its compact length of 16.5 mm (.65 in) makes it ideal for space-constrained installations. Trust in this essential component for optimal wire and cable management in your projects.