| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-2-55-22-5 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | 612220-000 |
| SKU: | RYCSO63-2-55-22-5 |
SO63-2-55-22-5
| Heilind Number: | RYCSO63-2-55-22-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-2-55-22-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Shield your wires with our SolderSleeve Shield Terminator, a reliable solution for effective wire and cable management. Featuring a pre-installed lead for easy installation, this terminator ensures secure connections with its expanded inside diameter of 2.65 mm. With a maximum operating temperature of 150 °C, it guarantees durability even in high-heat environments. Measuring 16.5 mm in length, it provides ample coverage for your wiring needs. Compliant with RoHS standards, this terminator prioritizes environmental responsibility. Perfect for various applications, it belongs to our comprehensive range of Solder Sleeves & Shield Terminators, offering top-quality solutions for your wire management requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2026 | NOE-26-004RA-2 - Updated parts list. parts were removed and an updated parts list has been sent. We are writing to provide you with a formal update regarding NOE-26-004 . Upon further evaluation, we have reduced the scope of part numbers included in this escape, as detailed in the attached notification update letter. “Appendix A v2” has also been updated with a full list of in-scope part numbers. | Download | |||
| 02/16/2026 | EPS2601-002 - Quality Alert / Risk assessment. During a routine audit, our flux supplier identified that they have misclassified RA‑2 flux as ROL1 since its introduction in 2020. The formulation has not changed; the discrepancy stems from historical testing interpretation and procedural adjustments. To confirm classification, TE Connectivity (TE) and the supplier commissioned an independent laboratory to execute IPC J‑STD‑004D Copper Mirror tests. The external independent laboratory validated that RA‑2 flux should be classified as ROM1. As a result, if your specifications or contracts require the use of ROL1 flux, please be advised that TE products manufactured with RA‑2 flux since May 18, 2020, do not meet that requirement. | Download | |||

