| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-2-9030 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 945271-000 |
| SKU: | RYCSO63-2-9030 |
SO63-2-9030
| Heilind Number: | RYCSO63-2-9030 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-2-9030 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our SolderSleeve Shield Terminator, boasting a convenient pre-installed lead for seamless application. Designed for optimal performance, this product features an expanded inside diameter of .105 inches (2.65 mm) and a maximum operating temperature of 150°C. With a length of .65 inches (16.5 mm), it is perfect for a variety of wire and cable management applications. Trust in this high-quality solution for efficient and reliable results.

