SO63-2-9036-18

Heilind Number:RYCSO63-2-9036-18
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO63-2-9036-18
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SO63-2-9036-18

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO63-2-9036-18
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.105 in, 2.65 mm
Pre-Installed Lead:Yes
Part Aliases:371903-000
SKU:RYCSO63-2-9036-18

Detailed Description

Introducing the SO63-2-9036-18, a high-performance SolderSleeve Shield Terminator designed for seamless wire and cable management. With an expanded inside diameter of 2.65 mm (.105 in), it offers a secure fit for a wide range of cables. Its pre-installed lead ensures easy and efficient installation, saving you time and effort. Operating flawlessly even in high-temperature environments, with a maximum limit of 150°C, this terminator guarantees reliability under demanding conditions. Measuring at a length of 16.5 mm (.65 in), it provides ample coverage and protection. A must-have in your toolkit for professional soldering tasks, this product is part of our extensive range of Solder Sleeves & Shield Terminators, offering top-quality solutions for all your wire and cable management needs.