SO63-3-01-100

Heilind Number:RYCSO63-3-01-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO63-3-01-100
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SO63-3-01-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO63-3-01-100
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.17 in, 4.3 mm
Pre-Installed Lead:Yes
Part Aliases:398311-000
SKU:RYCSO63-3-01-100

Detailed Description

Protect and secure your cable connections with our SolderSleeve Shield Terminator, a reliable solution for wire and cable management. This product features a pre-installed lead for easy application, ensuring a secure and efficient connection. With an expanded inside diameter of 4.3mm and a length of 16.5mm, it accommodates various cable sizes. Operating at temperatures up to 150°C, it guarantees durability and performance in demanding environments. Rest assured that your connections are in good hands with this essential component in the Solder Sleeves & Shield Terminators category.