| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-3-01CS2720 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 740072N002 |
| SKU: | RYCSO63-3-01CS2720 |
SO63-3-01CS2720
Specifications
Detailed Description
Enhance the durability and performance of your cable connections with our SO63-3-01CS2720 SolderSleeve Shield Terminator. Designed for seamless installation with pre-installed lead, this terminator ensures secure and reliable connections in a variety of applications. With a maximum operating temperature of 150 °C, it guarantees optimal performance even in high-temperature environments. The expanded inside diameter of 4.3 mm accommodates a wide range of cables, while the .17-inch length provides ample coverage for effective shielding. Trust in this solder sleeve for efficient wire and cable management, making it a valuable addition to your toolkit.

