SO63-3-01CS4036

Heilind Number:RYCSO63-3-01CS4036
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO63-3-01CS4036
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SO63-3-01CS4036

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO63-3-01CS4036
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.17 in, 4.3 mm
Pre-Installed Lead:Yes
Part Aliases:EG7059-000
SKU:RYCSO63-3-01CS4036

Detailed Description

Upgrade your cable termination process with our innovative SolderSleeve Shield Terminator. Designed for seamless installation, this high-performance termination solution boasts a pre-installed lead for added convenience. With an expanded inside diameter of 4.3mm, it accommodates a wide range of cable sizes, ensuring compatibility with your specific requirements. Operating at temperatures up to 150°C, it guarantees reliable performance even in demanding environments. The shield terminator's compact length of 16.5mm makes it ideal for space-constrained applications. Trust in this essential component for efficient wire and cable management, as it effortlessly combines durability, ease of use, and superior performance. Elevate your connectivity solutions with this essential tool in the Solder Sleeves & Shield Terminators category.