SO63-3-55-20-5

Heilind Number:RYCSO63-3-55-20-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO63-3-55-20-5
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

SO63-3-55-20-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO63-3-55-20-5
Pre-Installed Lead:Yes
Expanded Inside Diameter:.17 in, 4.3 mm
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:597828-000
SKU:RYCSO63-3-55-20-5

Detailed Description

Introducing our Shield Terminator, designed for seamless wire and cable management. This SolderSleeve model, with its pre-installed lead, allows for quick and efficient installation. Its expanded inside diameter of 4.3 mm ensures compatibility with a wide range of cables. With a maximum operating temperature of 150 °C, it guarantees reliable performance in various environments. The .65-inch length offers ample coverage, while the durable construction ensures long-lasting use. Perfect for professional applications, this terminator is a must-have for any wire and cable setup.