| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-3-55-22-0 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 041350-000 |
| SKU: | RYCSO63-3-55-22-0 |
SO63-3-55-22-0
| Heilind Number: | RYCSO63-3-55-22-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-3-55-22-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our high-quality SolderSleeve Shield Terminator. This essential component, designed for efficient wire and cable management, features a pre-installed lead for convenience. With a compact length of .65 inches (16.5 mm) and expanded inside diameter of .17 inches (4.3 mm), it offers versatility for various applications. Operating flawlessly even in demanding conditions, it boasts a maximum temperature tolerance of 150°C. Rest assured of its quality and compliance with industry standards. Elevate your soldering tasks with this reliable solution in the Solder Sleeves & Shield Terminators category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2026 | NOE-26-004RA-2 - Updated parts list. parts were removed and an updated parts list has been sent. We are writing to provide you with a formal update regarding NOE-26-004 . Upon further evaluation, we have reduced the scope of part numbers included in this escape, as detailed in the attached notification update letter. “Appendix A v2” has also been updated with a full list of in-scope part numbers. | Download | |||
| 02/16/2026 | EPS2601-002 - Quality Alert / Risk assessment. During a routine audit, our flux supplier identified that they have misclassified RA‑2 flux as ROL1 since its introduction in 2020. The formulation has not changed; the discrepancy stems from historical testing interpretation and procedural adjustments. To confirm classification, TE Connectivity (TE) and the supplier commissioned an independent laboratory to execute IPC J‑STD‑004D Copper Mirror tests. The external independent laboratory validated that RA‑2 flux should be classified as ROM1. As a result, if your specifications or contracts require the use of ROL1 flux, please be advised that TE products manufactured with RA‑2 flux since May 18, 2020, do not meet that requirement. | Download | |||

