| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-3-9030 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 933861-000 |
| SKU: | RYCSO63-3-9030 |
SO63-3-9030
| Heilind Number: | RYCSO63-3-9030 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-3-9030 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our high-performance SolderSleeve Shield Terminator. Designed for streamlined installation, this innovative product features a pre-installed lead for convenience. Its durable construction ensures reliable performance, while the expanded inside diameter allows for a secure fit. With a maximum operating temperature of 150°C, it guarantees optimal functionality in various environments. Ideal for managing wires and cables, this terminator is a must-have for any professional setup. Upgrade your workflow with this essential component, providing efficient and effective solutions for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

