| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-4-00 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .234 in, 5.95 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 359434-000 |
| SKU: | RYCSO63-4-00 |
SO63-4-00
| Heilind Number: | RYCSO63-4-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-4-00 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with the SO63-4-00 SolderSleeve Shield Terminator. This high-quality component, crafted for efficient wire and cable management, boasts a compact size of .75 inches (19.1 mm) and a durable construction that ensures reliable performance. With an expanded inside diameter of .234 inches (5.95 mm), it offers versatility for a wide range of applications. Operating seamlessly at temperatures up to 150 °C, this product guarantees optimal functionality even in demanding environments. Upgrade your setup with this essential solder sleeve, a must-have in the toolkit of any professional in the field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

