SO63-4-01-100

Heilind Number:RYCSO63-4-01-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO63-4-01-100
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SO63-4-01-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO63-4-01-100
Maximum Operating Temperature:150 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.234 in, 5.95 mm
Pre-Installed Lead:Yes
Part Aliases:738749-000
SKU:RYCSO63-4-01-100

Detailed Description

Enhance your cable termination process with our SO63-4-01-100 SolderSleeve Shield Terminator. Designed for efficiency and reliability, this product boasts a pre-installed lead for seamless assembly. With a maximum operating temperature of 150°C, it ensures durable performance in various environments. The expanded inside diameter of .234 inches allows for easy application, while its short length of .75 inches offers compact integration. Perfect for wire and cable management, this terminator is a must-have for professionals seeking high-quality solutions. Elevate your workflow with the SO63-4-01-100.