| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-4-01 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .234 in, 5.95 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 898251-000 |
| SKU: | RYCSO63-4-01 |
SO63-4-01
| Heilind Number: | RYCSO63-4-01 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-4-01 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable terminations with our SO63-4-01 SolderSleeve Shield Terminator, designed for reliable and efficient performance. This high-quality product features pre-installed leads for easy installation, measuring 0.75 inches in length. With an expanded inside diameter of 0.234 inches, it ensures a secure fit for cables. Operating at a maximum temperature of 150°C, it guarantees durability in various environments. Compliant with RoHS standards, this terminator is an essential component in wire and cable management, delivering optimal connectivity and shielding capabilities. Elevate your cable assembly processes with this essential tool for professionals in the field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

