SO63-4-01CS4036

Heilind Number:RYCSO63-4-01CS4036
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO63-4-01CS4036
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SO63-4-01CS4036

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO63-4-01CS4036
Maximum Operating Temperature:150 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.234 in, 5.95 mm
Pre-Installed Lead:Yes
Part Aliases:EG7058-000
SKU:RYCSO63-4-01CS4036

Detailed Description

Enhance your cable termination process with our SolderSleeve Shield Terminator. Measuring 0.75 inches (19.1 mm) in length, this innovative product features pre-installed leads for convenient use. With an expanded inside diameter of 0.234 inches (5.95 mm), it ensures a secure fit for your cables. Operating efficiently at temperatures up to 150°C, this terminator is a reliable solution for wire and cable management. Perfect for various applications, it guarantees optimal performance in soldering operations. Upgrade your setup with this essential component, designed to streamline your workflow.