| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-4-9030 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .234 in, 5.95 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 482943-000 |
| SKU: | RYCSO63-4-9030 |
SO63-4-9030
| Heilind Number: | RYCSO63-4-9030 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-4-9030 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with the SO63-4-9030 SolderSleeve Shield Terminator. Featuring a compact design with a .75-inch length, this terminator offers seamless installation with pre-installed leads. Its expanded inside diameter of .234 inches ensures compatibility with various cable sizes, while its RoHS compliance underscores our commitment to environmental responsibility. Operating efficiently at temperatures up to 150°C, this terminator is a reliable solution for managing wire and cable connections in a range of applications. Elevate your soldering experience with this essential tool in the Solder Sleeves & Shield Terminators category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | P-25-029501 - Equipment Upgrade. TE Connectivity is implementing an equipment upgrade to the ink application process associated with tube marking for the Finished Goods identified below. This upgrade is being carried out due to the supplier s plan to discontinue the current machines by September 2026, after which no service or spare parts will be available. The change involves only the replacement of the existing hardware with the new generation of equipment; there is no change to the ink formulation. This modification has no impact on the Form, Fit, or Function of the affected part numbers. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

