| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-4-9036-18 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .234 in, 5.95 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 361335-000 |
| SKU: | RYCSO63-4-9036-18 |
SO63-4-9036-18
| Heilind Number: | RYCSO63-4-9036-18 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-4-9036-18 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your cable termination process with our high-performance SolderSleeve Shield Terminator. Designed for seamless integration, this terminator boasts a pre-installed lead for quick and easy installation. With an expanded inside diameter of 5.95 mm, it ensures a secure fit for cables up to .75 inches in length. Operating at a maximum temperature of 150°C, it guarantees reliable performance in demanding environments. Perfect for professional wire and cable management, this terminator is a must-have for any project requiring top-notch connectivity solutions.

