| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-5-00 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 344848-000 |
| SKU: | RYCSO63-5-00 |
SO63-5-00
| Heilind Number: | RYCSO63-5-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-5-00 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire and cable connections effortlessly with this SolderSleeve Shield Terminator. Measuring at .75 inches (19.1mm) in length, it offers a secure fit for various applications. Featuring a non-RoHS compliant construction, it ensures reliable performance even at high temperatures, with a maximum operating temperature of 150°C. With an expanded inside diameter of .275 inches (7mm), it accommodates different cable sizes. Perfect for use in wire and cable management, this terminator streamlines the soldering process for efficient installation. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 2031676-1 | Hand Crimping Tools, Commercial Crimp Tooling, Operator Releasable & Adjustable, Removable/Interchangeable, TE Product Specification (114-), Manual | ![]() |
| TE Connectivity | Raychem 2031676-2 | Hand Crimping Tools, Commercial Crimp Tooling, TE Product Specification (114-), SDE Crimp Die Set | ![]() |
| TE Connectivity | Raychem 2389168-1 | Hand Crimping Tools, Commercial Crimp Tooling, Operator Releasable & Adjustable, Removable/Interchangeable, TE Product Specification (114-), Manual | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | E-20-003906 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as require. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


