| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-5-01 |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 090550-000 |
| SKU: | RYCSO63-5-01 |
SO63-5-01
| Heilind Number: | RYCSO63-5-01 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-5-01 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable termination efficiency with our SO63-5-01 SolderSleeve Shield Terminator. This premium-quality product features a lead pre-installed for seamless application, making it perfect for quick and reliable installations. With an expanded inside diameter of 7mm, it accommodates a wide range of cables, while its .75-inch length ensures a secure fit. Operating at temperatures up to 150°C, it guarantees optimal performance even in demanding environments. RoHS-compliant and meticulously designed, this solder sleeve is a must-have for wire and cable management projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2026 | NOE-26-004RA-2 - Updated parts list. parts were removed and an updated parts list has been sent. We are writing to provide you with a formal update regarding NOE-26-004 . Upon further evaluation, we have reduced the scope of part numbers included in this escape, as detailed in the attached notification update letter. “Appendix A v2” has also been updated with a full list of in-scope part numbers. | Download | |||
| 02/16/2026 | EPS2601-002 - Quality Alert / Risk assessment. During a routine audit, our flux supplier identified that they have misclassified RA‑2 flux as ROL1 since its introduction in 2020. The formulation has not changed; the discrepancy stems from historical testing interpretation and procedural adjustments. To confirm classification, TE Connectivity (TE) and the supplier commissioned an independent laboratory to execute IPC J‑STD‑004D Copper Mirror tests. The external independent laboratory validated that RA‑2 flux should be classified as ROM1. As a result, if your specifications or contracts require the use of ROL1 flux, please be advised that TE products manufactured with RA‑2 flux since May 18, 2020, do not meet that requirement. | Download | |||

