| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-5-01CS2720 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 710491-000 |
| SKU: | RYCSO63-5-01CS2720 |
SO63-5-01CS2720
Specifications
Detailed Description
Enhance your cable terminations with this advanced SolderSleeve Shield Terminator. Designed for seamless installation, it features pre-installed leads for easy application. With a compact length of .75 inches (19.1 mm) and an expanded inside diameter of .275 inches (7 mm), it ensures a secure fit for optimal performance. Operating efficiently at temperatures up to 150°C, it guarantees reliable connectivity in various environments. Elevate your wire and cable management with this essential component.

