| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-5-9030 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 127429-000 |
| SKU: | RYCSO63-5-9030 |
SO63-5-9030
| Heilind Number: | RYCSO63-5-9030 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-5-9030 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your cable connections with our high-performance Shield Terminator. Designed for superior durability and reliability, this solder sleeve is ideal for professional installations. With a pre-installed lead for added convenience, it's easy to achieve secure and efficient terminations. The expanded inside diameter of 7mm provides ample space for wire connections, while the .75-inch length ensures a snug fit. Operating at a maximum temperature of 150°C, this terminator is suitable for a wide range of applications. RoHS compliance guarantees environmental responsibility. Perfect for use in solder sleeves and shield terminations, it's a must-have for any wire and cable management project. Trust in our quality products for seamless connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

