SO96-1-00

Heilind Number:RYCSO96-1-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO96-1-00
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

SO96-1-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO96-1-00
Maximum Operating Temperature:175 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.075 in, 1.9 mm
Pre-Installed Lead:No
Part Aliases:139321-000
SKU:RYCSO96-1-00

Detailed Description

Enhance your cable termination process with our SolderSleeve Shield Terminator, designed for seamless and efficient wire management. With RoHS compliance, this terminator ensures environmental responsibility without compromising on performance. Its compact length of .65 inches (16.5mm) makes it a versatile solution for various applications. Featuring an expanded inside diameter of .075 inches (1.9mm), it accommodates different wire sizes with ease. Operating at a maximum temperature of 175°C, it guarantees reliable performance even in demanding environments. Perfect for use in solder sleeves and shield terminations, this product is a must-have for professionals in the wire and cable management industry. Upgrade your workflow and experience the convenience of our high-quality terminator.