| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO96-1-55-22-90 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .075 in, 1.9 mm |
| Maximum Operating Temperature: | 175 °C |
| Part Aliases: | 393171-000 |
| SKU: | RYCSO96-1-55-22-90 |
SO96-1-55-22-90
Specifications
Detailed Description
Enhance your wire and cable termination process with our SolderSleeve Shield Terminator. This high-quality product guarantees efficient and reliable performance, meeting RoHS compliance standards for environmental responsibility. With a pre-installed lead for convenience, it streamlines the assembly process. The expanded inside diameter of 1.9mm accommodates a variety of cable sizes, while the maximum operating temperature of 175°C ensures durability. Perfect for various applications in wire and cable management, this terminator is a essential tool in your toolkit for professional installations.

