| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO96-2-01 |
| Maximum Operating Temperature: | 175 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.67 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 926777-000 |
| SKU: | RYCSO96-2-01 |
SO96-2-01
Specifications
Detailed Description
Introducing the SO96-2-01, a high-performance SolderSleeve Shield Terminator designed for seamless wire and cable management. This RoHS-compliant terminator boasts a compact length of .65 inches (16.5 mm) and features a pre-installed lead for easy application. With an expanded inside diameter of .105 inches (2.67 mm), it ensures secure connections while maintaining excellent thermal performance. Operating flawlessly at temperatures up to 175°C, this terminator is perfect for various industrial applications. Trust in its reliability for efficient soldering and shielding needs.

