SO96-3-01-100

Heilind Number:RYCSO96-3-01-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO96-3-01-100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO96-3-01-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO96-3-01-100
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:Yes
Expanded Inside Diameter:.17 in, 4.32 mm
Maximum Operating Temperature:175 °C
Part Aliases:318821-000
SKU:RYCSO96-3-01-100

Detailed Description

Introducing our Shield Terminator, a must-have for reliable wire and cable management. With a compact size of just .65 inches and pre-installed lead for hassle-free application, it's perfect for various industrial uses. This ROHS-compliant terminator guarantees environmental safety, while its high-temperature resistance up to 175°C ensures optimal performance even in demanding conditions. Featuring an expanded inside diameter of .17 inches, it offers a secure fit for cables, providing effective shielding. Ideal for professional installations, it belongs to our top-quality range of Solder Sleeves and Shield Terminators, designed for seamless connectivity and durability in electronic systems. Elevate your wiring projects with this essential component.