SO96-3-01

Heilind Number:RYCSO96-3-01
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO96-3-01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO96-3-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO96-3-01
Maximum Operating Temperature:175 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.17 in, 4.32 mm
Pre-Installed Lead:Yes
Part Aliases:236856-000
SKU:RYCSO96-3-01

Detailed Description

Enhance your cable termination process with our efficient Shield Terminator, designed for seamless integration in demanding applications. With a compact length of 0.65 inches (16.5 mm) and a durable build that ensures compliance with RoHS standards, this indispensable tool guarantees reliable performance. Featuring a pre-installed lead for easy assembly, it simplifies your workflow while maintaining a secure connection. The expanded inside diameter of 0.17 inches (4.32 mm) accommodates a wide range of cables, offering versatility in usage. Operating flawlessly even in high-temperature environments, with a maximum rating of 175°C, it is a must-have in any toolkit for wire and cable management. Explore our comprehensive range of Solder Sleeves & Shield Terminators to discover more innovative solutions for your connectivity needs.