| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO96-4-00 |
| Maximum Operating Temperature: | 175 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .234 in, 5.95 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 485403-000 |
| SKU: | RYCSO96-4-00 |
SO96-4-00
| Heilind Number: | RYCSO96-4-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO96-4-00 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Meet the SO96-4-00, a high-performance SolderSleeve Shield Terminator designed for seamless wire and cable management. With ROHS compliance and a maximum operating temperature of 175°C, this innovative solution ensures reliable performance in a variety of environments. Featuring an expanded inside diameter of 5.95mm and a length of 19.1mm, it offers a secure fit for your application. Whether you're working on automotive, aerospace, or industrial projects, this SolderSleeve is essential for achieving strong and durable connections. Say goodbye to tedious soldering and hello to efficient and effective wire termination with the SO96-4-00.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

