SO96-4-00CS227

Heilind Number:RYCSO96-4-00CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO96-4-00CS227
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SO96-4-00CS227

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO96-4-00CS227
Maximum Operating Temperature:175 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.235 in, 5.97 mm
Pre-Installed Lead:No
Part Aliases:485403N002
SKU:RYCSO96-4-00CS227

Detailed Description

Enhance the durability and performance of your soldering projects with our SolderSleeve Shield Terminator. Measuring .75 inches or 19.1 millimeters in length, this essential tool ensures secure connections in a variety of applications. With an expanded inside diameter of .235 inches or 5.97 millimeters, it accommodates different wire sizes with ease. Operating efficiently at temperatures up to 175°C, it guarantees reliability even in demanding environments. Perfect for wire and cable management, this terminator is a must-have for professionals and DIY enthusiasts alike. Upgrade your soldering arsenal with this high-quality component and experience seamless connections every time.