SO96-4-01

Heilind Number:RYCSO96-4-01
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO96-4-01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO96-4-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO96-4-01
Maximum Operating Temperature:175 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.234 in, 5.95 mm
Pre-Installed Lead:Yes
Part Aliases:611430-000
SKU:RYCSO96-4-01

Detailed Description

Enhance your cable termination process with our SolderSleeve Shield Terminator, designed for efficient and reliable performance. This RoHS-compliant terminator features a pre-installed lead, saving you time and effort during installation. With a short length of .75 inches, it seamlessly fits into your setup, while the expanded inside diameter of .234 inches allows for easy and secure termination. Operating at a maximum temperature of 175°C, it offers durability and stability in various environments. Whether you're managing wires or cables, this terminator is an essential component for ensuring quality connections and shielding. Explore the full range of Wire & Cable Management Products to complete your setup.