| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO96-5-00 |
| Maximum Operating Temperature: | 175 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 956012-000 |
| SKU: | RYCSO96-5-00 |
SO96-5-00
| Heilind Number: | RYCSO96-5-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO96-5-00 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our top-of-the-line SolderSleeve Shield Terminator. This essential component, measuring 0.75 inches in length, ensures reliable connections with its RoHS compliance and maximum operating temperature of 175°C. Featuring a convenient expanded inside diameter of 0.275 inches, it accommodates various cable sizes with ease. Streamline your wire and cable management with this high-quality solution, a must-have in any professional setup.

