SO96-5-00CS2667

Heilind Number:RYCSO96-5-00CS2667
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO96-5-00CS2667
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SO96-5-00CS2667

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO96-5-00CS2667
Maximum Operating Temperature:175 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.275 in, 7 mm
Pre-Installed Lead:No
Part Aliases:865673-000
SKU:RYCSO96-5-00CS2667

Detailed Description

Enhance your cable termination process with our SO96-5-00CS2667 SolderSleeve Shield Terminator. Designed for reliable performance, this solder sleeve boasts a convenient length of .75 inches (19.1 mm) and a generous expanded inside diameter of .275 inches (7 mm). With a maximum operating temperature of 175°C, it ensures durable functionality in various environments. Perfect for wire and cable management, this terminator offers seamless installation and secure connections, making it a must-have in your toolkit. Upgrade your setup with this essential component for efficient and effective cable assemblies.