SO96-5-01

Heilind Number:RYCSO96-5-01
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO96-5-01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO96-5-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO96-5-01
Maximum Operating Temperature:175 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.275 in, 7 mm
Pre-Installed Lead:Yes
Part Aliases:107266-000
SKU:RYCSO96-5-01

Detailed Description

Enhance cable terminations with our SolderSleeve Shield Terminator, a reliable solution for securing and shielding wires in industrial applications. With a RoHS-compliant design, this terminator ensures environmental safety while offering easy installation with its pre-installed lead. Its compact size, measuring 0.75 inches in length and 19.1 mm, makes it ideal for tight spaces. The expanded inside diameter of 0.275 inches (7 mm) accommodates various wire sizes, providing a secure and efficient connection. Operating at a maximum temperature of 175°C, it guarantees optimal performance even in high-temperature environments. Perfect for wire and cable management, this terminator is a must-have for professionals in the field.