SST-12-04/226

Heilind Number:RYCSST-12-04/226
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SST-12-04/226
ECAD Model:
3D Model

Description:

SST-12-04/226

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SST-12-04/226
Color:Black
Overall Length:12 in, 305 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:90 °C
Operating Temperature Range:-55 - 90 °C
Product:Heat Shrink Tubing
Recovered Diameter:.15 in, 3.81 mm
Expanded Diameter:10.2 mm, .4 in
Part Aliases:CB5270-000
SKU:RYCSST-12-04/226

Detailed Description

Enhance cable protection with our SST-12-04/226 Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin, this tubing boasts a 3:1 shrink ratio, efficiently conforming to objects for a secure fit. With a shrink temperature of 90 °C, it's easy to apply, offering reliable insulation in temperatures ranging from -55 to 90 °C. The black tubing measures 12 inches in overall length, expanding from 0.4 inches to a recovered diameter of 0.15 inches. RoHS compliant and suitable for various applications, it's a must-have for wire and cable management, providing essential abrasion protection. Whether in industrial settings or DIY projects, our heat shrink tubing, also known as CB5270-000, ensures long-lasting performance.