SST-12-07/226

Heilind Number:RYCSST-12-07/226
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SST-12-07/226
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SST-12-07/226

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SST-12-07/226
Color:Black
Overall Length:12 in, 305 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:90 °C
Operating Temperature Range:-55 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:.22 in, 5.6 mm
Expanded Diameter:19.1 mm, .75 in
Part Aliases:CB5272-000
SKU:RYCSST-12-07/226

Detailed Description

Enhance cable and wire insulation with this durable Heat Shrink Tubing. Designed for professional-grade applications, it features an overall length of 12 inches and a 3:1 shrink ratio, ensuring a snug fit. Made from high-quality Irradiated Modified Polyolefin in sleek black, it offers reliable protection. With a shrink temperature of 90°C and an operating temperature range of -55 to 110°C, it's suitable for various environments. The tubing's recovered diameter of 5.6mm and expanded diameter of 19.1mm make it versatile for different cable sizes. Fully RoHS compliant, it's environmentally friendly. Perfect for abrasion protection in the wire and cable management industry, this tubing is a must-have for professionals seeking quality and performance.