| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-12-11/FR/97 |
| Color: | Black |
| Overall Length: | 12 in, 305 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .374 in, 9.5 mm |
| Expanded Diameter: | 1.098 in, 27.9 mm |
| Part Aliases: | CB5278-000 |
| SKU: | RYCSST-12-11/FR/97 |
SST-12-11/FR/97
| Heilind Number: | RYCSST-12-11/FR/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-12-11/FR/97 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your cables with our SST-12-11/FR/97 heat shrink tubing. Designed for high performance, this black tubing is made of irradiated modified polyolefin, ensuring reliable insulation in various environments. With a 3:1 shrink ratio and a shrink temperature of 90°C, it securely conforms to your cables, providing a snug fit. Operating flawlessly in temperatures ranging from -55 to 90°C, it offers excellent versatility. The tubing has a recovered diameter of 9.5mm and an expanded diameter of 27.9mm, catering to different cable sizes. ROHS compliant and also known as CB5278-000, this product is a must-have for efficient wire and cable management, offering superior abrasion protection. Upgrade your setup with our high-quality heat shrink tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/25/2021 | PCN-21-101386 - Obsolete. Tubing part numbers that have not been sold in the last 3 years those we are pushing them to obsolete | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

