| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-12-13/FR/97 |
| Color: | Black |
| Overall Length: | 12 in, 305 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .374 in, 9.5 mm |
| Expanded Diameter: | 1.31 in, 1.3 in, 33.3 mm |
| Part Aliases: | CB5284-000 |
| SKU: | RYCSST-12-13/FR/97 |
SST-12-13/FR/97
| Heilind Number: | RYCSST-12-13/FR/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-12-13/FR/97 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our SST-12-13/FR/97 Heat Shrink Tubing in sleek black. Made of Irradiated Modified Polyolefin, this tubing offers a 3:1 shrink ratio at a low temperature of 90°C, ensuring secure and durable insulation. With an overall length of 12 inches, it provides ample coverage for various applications. Operating efficiently in temperatures ranging from -55 to 90°C, it guarantees reliable performance in diverse environments. The tubing's recovered diameter of 9.5mm and expanded diameter of 33.3mm make it versatile for different cable sizes. RoHS compliant and bearing the part aliases CB5284-000, it meets industry standards for safety and quality. Ideal for abrasion protection, it is a must-have for any wire and cable management setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

