| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-12-15/97 |
| Color: | Black |
| Overall Length: | 12 in, 305 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.8 mm, .5 in |
| Expanded Diameter: | 1.5 in, 38.1 mm |
| Part Aliases: | CB5286-000 |
| SKU: | RYCSST-12-15/97 |
SST-12-15/97
| Heilind Number: | RYCSST-12-15/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-12-15/97 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our SST-12-15/97 heat shrink tubing in sleek black. Crafted from durable Irradiated Modified Polyolefin, it offers a 3:1 shrink ratio, ensuring a secure fit. With a shrink temperature of 90°C and an operating range of -55 to 90°C, it guarantees reliable performance in various conditions. Measuring 12 inches in length, this tubing accommodates a .5-inch diameter when recovered and expands to 1.5 inches. RoHS compliant and also known as CB5286-000, it's an essential solution for abrasion protection in wire and cable management. Trust in our high-quality heat shrink tubing for your application needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018900 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

