| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-12-17/97 |
| Color: | Black |
| Overall Length: | 12 in, 305 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.8 mm, .5 in |
| Expanded Diameter: | 1.7 in, 43.18 mm |
| Part Aliases: | CB5288-000 |
| SKU: | RYCSST-12-17/97 |
SST-12-17/97
| Heilind Number: | RYCSST-12-17/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-12-17/97 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable and wire protection with our versatile SST-12-17/97 heat shrink tubing. Crafted from durable Irradiated Modified Polyolefin, it offers a reliable 3:1 shrink ratio, ensuring a snug fit. With a black finish and an overall length of 12 inches, it provides ample coverage for various applications. Operating seamlessly in temperatures ranging from -55 to 90°C, this tubing is ideal for both indoor and outdoor use. Easily installed with a shrink temperature of 90°C, it guarantees a secure and professional finish. The recovered diameter of 12.8mm and expanded diameter of 43.18mm make it suitable for a wide range of cable sizes. This product, also known as CB5288-000, is a must-have in any toolkit for efficient wire and cable management, offering exceptional abrasion protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

