| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-12-17/FR/97 |
| Color: | Black |
| Overall Length: | 12 in, 305 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.8 mm, .5 in |
| Expanded Diameter: | 1.7 in, 43.18 mm |
| Part Aliases: | CB5289-000 |
| SKU: | RYCSST-12-17/FR/97 |
SST-12-17/FR/97
| Heilind Number: | RYCSST-12-17/FR/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-12-17/FR/97 |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our SST-12-17/FR/97 Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin, this black tubing boasts a 3:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 90°C, it's easy to apply, while its operating range of -55°C to 110°C guarantees reliable performance in various environments. Measuring 12 inches in overall length, it accommodates cables of up to 1.7 inches in diameter when expanded, shrinking down to 0.5 inches for a secure seal. RoHS compliant and with the alias CB5289-000, this tubing is a versatile solution for abrasion protection in wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

